1314110000 | Weidmüller

Rain cover, stainless steel, (W x H x D) 265 x 55.9 x 211.2 mm, silver, for Klippon TB, 1314110000

Order No.: 51P1091
EAN: 4050118117356
MPN:
1314110000
KTB RNHD 262620 S4E R
1314110000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
166.9927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
166.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
166.9927 €

Rain cover, 1314110000, Weidmüller

Rain cover (housing), 55.9 x 265 x 211.2 mm, stainless steel 1.4404 (316 L), electropolished. The Rain cover provides perfect additional protection for the housing when it is installed in special climatic zones.

Technical specifications
Colour silver
Depth 211.2 mm
Width 265 mm
Height 55.9 mm
Product type rain cover
Material stainless steel
Suitable for Klippon TB
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes