1296440000 | Weidmüller
Side element, PA, (W x H x D) 22.5 x 22.8 x 105.5 mm, light gray, for OMNIMATE enclosure, 1296440000
Order No.: 51P0638
EAN: 4050118094701
MPN:
1296440000
CH20M22 S PPP LGY 2018
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Available in 6 Days: 50 pcs. - if ordered today
Side element, 1296440000, Weidmüller
Electronic enclosure, OMNIMATE housing- series CH20M light grey, Side element, Width: 22.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 22.5 mm | |
| Height | 22.8 mm | |
| Depth | 105.5 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |