1292540000 | Weidmüller
EX pressure compensation element, M20, brass, (L x W x H) 22 x 27 x 12 mm, yellow, 1292540000
Order No.: 51P0612
EAN: 4050118095838
MPN:
1292540000
KLIPPON BDX M20 B
This item is no longer available.
As an alternative, we recommend the following item:
EX pressure compensation element, M20, brass, (L x W x H) 22 x 27 x 12 mm, yellow, 2519520000
Order No.: 53P2656
Manufacturer: Weidmüller
per pc. 57.001 € *
Ex metal housing, 1292540000, Weidmüller
Ex pressure compensation elements, M 20, 10 mm, brass, PU: 1 pc. A pressure compensation element ensures good ventilation of the housing and prevents the formation of condensation water - while maintaining the respective IP protection class. It is installed at the lowest point in the housing from below.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EX pressure compensation element | |
| Version | M20 | |
| Material | brass | |
| Length | 22 mm | |
| Width | 27 mm | |
| Height | 12 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |