1286600000 | Weidmüller
Enclosure feet, angled, steel, (W x H x D) 18 x 84 x 20 mm, silver, for mounting rail, 1286600000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Available in 6 Days: 50 pcs. - if ordered today
Mounting foot, 1286600000, Weidmüller
Accessories, Mounting rail support, Steel, Mounting feet are screwed e.g. to the wall to mount the mounting rails on it.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Design | angled | |
| Material | steel | |
| Width | 18 mm | |
| Height | 84 mm | |
| Depth | 20 mm | |
| Colour | silver | |
| Type of mounting | screw M5 | |
| Suitable for | mounting rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |