1283430000 | Weidmüller
Earthing bolt, M6, straight, stainless steel, (W x H x D) 12.3 x 12.3 x 42 mm, silver, 1283430000
Unit Price (€ / pc.)
18.0761 € *
Available: 8 pcs.
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
10 pcs.
15.8984 €
50 pcs.
14.8155 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding bolt, 1283430000, Weidmüller
Klippon POK, Grounding bolt, Material: Stainless steel 1.4404 (316 L). In order to realize grounding concepts, a grounding bolt mountable in the enclosure is required. The bolt is available in various materials and designs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earthing bolt | |
| Version | M6 | |
| Design | straight | |
| Material | stainless steel | |
| Width | 12.3 mm | |
| Height | 12.3 mm | |
| Depth | 42 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |