1281240000 | Weidmüller
Flange plate, straight, stainless steel, (W x H x D) 117 x 345 x 3 mm, silver, for Klippon TB, 1281240000
Order No.: 51P0218
EAN: 4050118071894
MPN:
1281240000
KTB GP 765015 CD S4
Unit Price (€ / pc.)
147.1197 € *
Standard delivery time from the manufacturer is: On Request
Flange plate, 1281240000, Weidmüller
Flange plate, Height: 345 mm, Width: 117 mm, Depth: 3 mm, Left, Right. Flange plate for housing for mounting components such as cable glands. It is attached to the housing with screws.
Technical specifications
Colour | silver | |
Degree of protection (IP) | IP4X | |
Type of mounting | screw | |
Depth | 3 mm | |
Width | 117 mm | |
Height | 345 mm | |
Product type | flange plate | |
Design | straight | |
Material | stainless steel | |
Suitable for | Klippon TB |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |