1281170000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 167 x 340 x 3 mm, silver, for Klippon TB, 1281170000

Order No.: 51P0211
EAN: 4050118071597
MPN:
1281170000
KTB GP 553520 AB S4
1281170000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
173.6686 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
173.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
173.6686 €

Flange plate, 1281170000, Weidmüller

Flange plate, Height: 340 mm, Width: 167 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Colour silver
Degree of protection (IP) IP4X
Type of mounting screw
Depth 3 mm
Width 167 mm
Height 340 mm
Product type flange plate
Design straight
Material stainless steel
Suitable for Klippon TB
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes