1281060000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 167 x 344 x 3 mm, silver, for Klippon TB, 1281060000

Order No.: 51P0200
EAN: 4050118071856
MPN:
1281060000
KTB GP 403020 CD S4
1281060000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
168.028 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
168.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
168.028 €

Flange plate, 1281060000, Weidmüller

Flange plate, Height: 344 mm, Width: 167 mm, Depth: 3 mm, Left, Right. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.

Technical specifications
Filter Property Value
Product type flange plate
Design straight
Material stainless steel
Width 167 mm
Height 344 mm
Depth 3 mm
Colour silver
Type of mounting screw
Degree of protection (IP) IP4X
Suitable for Klippon TB
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes