1280960000 | Weidmüller

Flange plate, straight, stainless steel, (W x H x D) 117 x 254 x 3 mm, silver, for Klippon TB, 1280960000

Order No.: 51P0190
EAN: 4050118071542
MPN:
1280960000
KTB GP 303015 CD S4
1280960000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
114.9183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
114.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
114.9183 €

Flange plate, 1280960000, Weidmüller

Flange plate, Height: 254 mm, Width: 117 mm, Depth: 3 mm, Left, Right. Flange plate for housing for mounting components such as cable glands. It is fixed to the Housing with screws.

Technical specifications
Colour silver
Degree of protection (IP) IP4X
Type of mounting screw
Depth 3 mm
Width 117 mm
Height 254 mm
Product type flange plate
Design straight
Material stainless steel
Suitable for Klippon TB
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes