1279320000 | Weidmüller
Type label holder, stainless steel, (W x H x D) 70 x 70 x 20 mm, silver, 1279320000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8321 € *
Standard delivery time from the manufacturer is: 2 Weeks
Nameplate holder, 1279320000, Weidmüller
Nameplate holder, riveted, 70 x 70 x 20 mm, stainless steel 1.4301, mirror polished. For clearly visible attachment of necessary and additional type plates. They are available in different designs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | type label holder | |
| Material | stainless steel | |
| Width | 70 mm | |
| Height | 70 mm | |
| Depth | 20 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83100000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |