1264240000 | Weidmüller
Grounding contact, silver gray, 1264240000
Order No.: 50P9824
EAN: 4050118073997
MPN:
1264240000
CH20M FE 12-67 3.2SN RL
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 9 Weeks
Ground contact, 1264240000, Weidmüller
Electronics housing, 5.00 mm, Solder pin length: 3.2 mm, Tin-plated, Tape (Ø 330 mm) Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding contact | |
| Colour | silver gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |