1257740000 | Weidmüller

Mounting plate, straight, stainless steel, (W x H x D) 389 x 565 x 12 mm, silver, for Klippon TB, 1257740000

Order No.: 50P9789
EAN: 4050118049329
MPN:
1257740000
KTB MOPL 6245 S2N H
Series: Klippon TB
1257740000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
488.0666 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
488.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
488.0666 €

Mounting plate, 1257740000, Weidmüller

Mounting plate (Housing), Pre-punched, 565 x 389 x 12 mm, Stainless steel 1.4301 (304), Untreated, Silver, Mounting plate for fixing mounting rails or components.

Technical specifications
Filter Property Value
Product type mounting plate
Design straight
Material stainless steel
Width 389 mm
Height 565 mm
Depth 12 mm
Colour silver
Type of mounting screw
Suitable for Klippon TB
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes