1254180000 | Weidmüller
Base element, PA, (W x H x D) 17.5 x 109.3 x 107.4 mm, black, for OMNIMATE enclosure, 1254180000
Order No.: 50P9743
EAN: 4050118047042
MPN:
1254180000
CH20M17 B BUS BK/OR
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 4 Weeks
Base element, 1254180000, Weidmüller
Electronic enclosure, OMNIMATE housing- series CH20M black, Base element, Width: 17.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base element | |
| Material | PA | |
| Width | 17.5 mm | |
| Height | 109.3 mm | |
| Depth | 107.4 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |