1254160000 | Weidmüller
Swivel lid, straight, PC, (W x H x D) 17.5 x 85.9 x 6 mm, transparent, for OMNIMATE enclosure, 1254160000
Order No.: 50P9741
EAN: 4050118046939
MPN:
1254160000
CH20M17 C TP 8089
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 7 Weeks
Swivel lid, 1254160000, Weidmüller
Electronics housing, OMNIMATE housing- Series CH20M transparent, Swivel cover, Width: 17.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivel lid | |
| Design | straight | |
| Material | PC | |
| Width | 17.5 mm | |
| Height | 85.9 mm | |
| Depth | 6 mm | |
| Colour | transparent | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |