1254140000 | Weidmüller

Cover, PA, (W x H x D) 17.5 x 100 x 15.5 mm, black, for OMNIMATE enclosure, 1254140000

Order No.: 50P9739
EAN: 4050118047028
MPN:
1254140000
CH20M17 F BK 2010
1254140000 Weidmüller Accessories for Enclosures Image 1
1254140000 Weidmüller Accessories for Enclosures Image 2
1254140000 Weidmüller Accessories for Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4637 €

Cover, 1254140000, Weidmüller

Electronic housings, OMNIMATE housing- series CH20M black, Front element, Width: 17.5 mm

Technical specifications
Filter Property Value
Product type cover
Material PA
Width 17.5 mm
Height 100 mm
Depth 15.5 mm
Colour black
Degree of protection (IP) IP20
Suitable for OMNIMATE enclosure
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes