1252750000 | Weidmüller
Document holder, A5, stainless steel, (W x H x D) 180 x 150 x 20 mm, silver, 1252750000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.8558 € *
Available in 6 Days: 5 pcs. - if ordered today
Document holder, 1252750000, Weidmüller
Document holder (Housing), Riveted, 150 x 180 x 20 mm, Stainless steel 1.4301, Mirror polished, Silver. In order to store plant documents safely in the housing, a solution is needed that makes this possible. The document holder is attached to the Housing via fastening straps and offers sufficient space. The document holder is available in different dimensions and designs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | document holder | |
| Version | A5 | |
| Material | stainless steel | |
| Width | 180 mm | |
| Height | 150 mm | |
| Depth | 20 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |