1251320000 | Weidmüller
Fixing and mounting accessories, straight, steel, (L x W x H) 97.3 x 30 x 10.5 mm, silver, for power supply, 1251320000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2348 € *
Standard delivery time from the manufacturer is: 13 Weeks
Mounting power supply, 1251320000, Weidmüller
Electronics housing, Mounting adapter. Simple and fast mounting of switching power supply units by means of associated mounting systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixing | |
| Design | straight | |
| Material | steel | |
| Length | 97.3 mm | |
| Width | 30 mm | |
| Height | 10.5 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP20 | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |