1248250000 | Weidmüller
Bus cover, angled, PA, (L x W x H) 250 x 39.5 x 7 mm, black, for OMNIMATE enclosure, 1248250000
Order No.: 50P9575
EAN: 4050118053203
MPN:
1248250000
CH20M BUS-ADP TS 35/250
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2776 € *
Available in 6 Days: 50 pcs. - if ordered today
Bus cover, 1248250000, Weidmüller
Electronic housing, OMNIMATE housing- series CH20M black, Cover profile, Width: 39.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus cover | |
| Design | angled | |
| Material | PA | |
| Length | 250 mm | |
| Width | 39.5 mm | |
| Height | 7 mm | |
| Colour | black | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39169010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |