1248220000 | Weidmüller
Bus PCB, steel, (L x W x H) 250 x 21.8 x 1.5 mm, yellow, for OMNIMATE enclosure, 1248220000
Order No.: 50P9572
EAN: 4050118053234
MPN:
1248220000
CH20M BUS 4.50/05 AU/250
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.915 € *
Available in 6 Days: 50 pcs. - if ordered today
Bus printed circuit board, 1248220000, Weidmüller
Electronics housing, OMNIMATE housing- CH20M series, Bus printed circuit board, Width: 21.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus PCB | |
| Material | steel | |
| Length | 250 mm | |
| Width | 21.8 mm | |
| Height | 1.5 mm | |
| Colour | yellow | |
| Type of mounting | screw | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85340019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |