1248160000 | Weidmüller
Bus profile rail, PA, (L x W x H) 500 x 25.1 x 6.2 mm, black, for OMNIMATE enclosure, 1248160000
Order No.: 50P9567
EAN: 4050118053289
MPN:
1248160000
CH20M BUS-PROFIL TS 35X7.5/500
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.562 € *
Available in 6 Days: 50 pcs. - if ordered today
Bus profile rail, 1248160000, Weidmüller
Electronic enclosure, OMNIMATE housing- series CH20M black, Carrier profile for bus printed circuit board, Width: 25.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus profile rail | |
| Material | PA | |
| Length | 500 mm | |
| Width | 25.1 mm | |
| Height | 6.2 mm | |
| Colour | black | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |