1206890000 | Weidmüller
Side element, PA, (W x H x D) 22.5 x 22.8 x 105.5 mm, red, for OMNIMATE enclosure, 1206890000
Order No.: 50P8720
EAN: 4032248988754
MPN:
1206890000
CH20M22 S PPSC RD 2014
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Available in 6 Days: 50 pcs. - if ordered today
Side element, 1206890000, Weidmüller
Electronic housing, OMNIMATE housing- series CH20M red, Side element, Width: 22.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 22.5 mm | |
| Height | 22.8 mm | |
| Depth | 105.5 mm | |
| Colour | red | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |