1194050000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 680 x 926 x 12 mm, silver, for Klippon TB, 1194050000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
329.4634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, 1194050000, Weidmüller
Mounting plate (Housing), 926 x 680 x 12 mm, Sheet steel, Galvanized, Silver, Mounting plate for fastening mounting rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 680 mm | |
| Height | 926 mm | |
| Depth | 12 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Suitable for | Klippon TB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |