1193160000 | Weidmüller
End plate, angled, PC, (L x W x H) 40.5 x 5.1 x 9.1 mm, black, for OMNIMATE enclosure, 1193160000
Order No.: 50P7942
EAN: 4032248987771
MPN:
1193160000
CH20M BUS-AP LI TS 35X7.5 & 15
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 4 Weeks
End plate, 1193160000, Weidmüller
Electronics housing, OMNIMATE housing- series CH20M black, End plate, Width: 5.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Design | angled | |
| Material | PC | |
| Length | 40.5 mm | |
| Width | 5.1 mm | |
| Height | 9.1 mm | |
| Colour | black | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |