1192690000 | Weidmüller
Earthing bolt, straight, stainless steel, (W x H x D x Ø) 21 x 21 x 48.7 x 21 mm, silver, 1192690000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.7058 € *
Available in 6 Days: 5 pcs. - if ordered today
Grounding bolt, 1192690000, Weidmüller
Klippon TB (Terminal box), Grounding bolt, Material: Stainless steel 1.4404, Untreated, Silver. In order to realize grounding concepts, a grounding bolt that can be mounted in the housing is required. The bolt is available in different materials and designs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earthing bolt | |
| Design | straight | |
| Material | stainless steel | |
| Width | 21 mm | |
| Height | 21 mm | |
| Depth | 48.7 mm | |
| diameter | 21 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |