1189870000 | Weidmüller
End plate, PA, (L x W x H) 108.2 x 21.5 x 21.9 mm, black, 1189870000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available: 1 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2019 €
50 pcs.
1.0948 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 1189870000, Weidmüller
Electronics housing, RS 100 black, End plate, Width: 21.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | PA | |
| Length | 108.2 mm | |
| Width | 21.5 mm | |
| Height | 21.9 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |