1185560000 | Weidmüller
End plate, PA, (L x W x H) 108.2 x 21.5 x 101.7 mm, orange, 1185560000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 3 Weeks
End plate, 1185560000, Weidmüller
End plate, RS 100 orange, End plate, Width: 21.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | PA | |
| Length | 108.2 mm | |
| Width | 21.5 mm | |
| Height | 101.7 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |