1185360000 | Weidmüller
End plate, angled, PA, (L x W x H) 108.2 x 21.5 x 71.7 mm, orange, 1185360000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available in 6 Days: 50 pcs. - if ordered today
End plate, 1185360000, Weidmüller
Cover plate, RS 100 Orange, Cover plate, Width: 21.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Design | angled | |
| Material | PA | |
| Length | 108.2 mm | |
| Width | 21.5 mm | |
| Height | 71.7 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |