1185060000 | Weidmüller
End plate, PA, (W x H x D) 27.2 x 108.2 x 23.8 mm, orange, 1185060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available: 9 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2967 €
50 pcs.
2.0825 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 1185060000, Weidmüller
End plate, RS 100 Orange, End plate, Width: 27.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | PA | |
| Width | 27.2 mm | |
| Height | 108.2 mm | |
| Depth | 23.8 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |