1164780000 | Weidmüller
Cover, PA, (W x H x D) 45 x 100 x 15.5 mm, light gray, for OMNIMATE enclosure, 1164780000
Order No.: 50P7527
EAN: 4032248954735
MPN:
1164780000
CH20M45 FC LGY 2018
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover, 1164780000, Weidmüller
Electronic housing, OMNIMATE housing- series CH20M light grey, Front element, closed, Width: 45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PA | |
| Width | 45 mm | |
| Height | 100 mm | |
| Depth | 15.5 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |