1155940000 | Weidmüller
Strand profile, plastic, (W x H x D) 2000 x 127 x 22 mm, orange, for enclosure, 1155940000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
46.4933 € *
Standard delivery time from the manufacturer is: 12 Weeks
Profile housing, 1155940000, Weidmüller
Electronics housing orange, Extrusion, Width: 127 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strand profile | |
| Material | plastic | |
| Width | 2000 mm | |
| Height | 127 mm | |
| Depth | 22 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP00 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39162000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |