1155890000 | Weidmüller
Bus contact block, liquid crystal polymer, (L x W x H x D) 24 x 16.3 x 5.9 x 16.8 mm, black, for enclosure, 1155890000
Order No.: 50P7320
EAN: 4032248942527
MPN:
1155890000
SR-SMD 4.50/05/90LF 1.5AU BK BX
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 11 Weeks
Bus contact, 1155890000, Weidmüller
PCB Connector, Bus Contact Block for CH20M12-67, Solder Flange, THT/THR Solder Termination, Poles: 5, 180°, Gold plated, Black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus contact block | |
| Material | liquid crystal polymer | |
| Length | 24 mm | |
| Width | 16.3 mm | |
| Height | 5.9 mm | |
| Depth | 16.8 mm | |
| Colour | black | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |