1137750000 | Weidmüller
Side element, PA, (W x H x D) 45 x 22.8 x 105.3 mm, black, for OMNIMATE enclosure, 1137750000
Order No.: 50P6735
EAN: 4032248919642
MPN:
1137750000
CH20M45 S 3SC/2PSC BK 2010
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available in 6 Days: 30 pcs. - if ordered today
Side element, 1137750000, Weidmüller
Electronic enclosure, OMNIMATE housing- series CH20M black, Side element, Width: 45 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 45 mm | |
| Height | 22.8 mm | |
| Depth | 105.3 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |