1122200000 | Weidmüller
Enclosure cover, PC, (W x H x D) 192 x 181 x 25 mm, black, 1122200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6294 € *
Available in 6 Days: 50 pcs. - if ordered today
Housing cover, 1122200000, Weidmüller
Housing, IP65 with associated enclosure, polycarbonate, GF 10. Cover for the housing to protect against dirt from the outside. Mounting is done by screwing onto the mounting points provided.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Material | PC | |
| Width | 192 mm | |
| Height | 181 mm | |
| Depth | 25 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |