1121990000 | Weidmüller
Housing lower part, PC, (W x H x D) 223 x 181 x 42 mm, black, 1121990000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.3957 € *
Standard delivery time from the manufacturer is: 3 Weeks
Housing lower part, 1121990000, Weidmüller
Housing base. Lower part of the Housing on which DIN rail modules and contact units can be snapped in. Due to the high deck variation, a wide range of devices can be installed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | PC | |
| Width | 223 mm | |
| Height | 181 mm | |
| Depth | 42 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |