1113120000 | Weidmüller
Enclosure cover, PC, (W x H x D) 104 x 181 x 122 mm, black, 1113120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.0039 € *
Standard delivery time from the manufacturer is: 2 Weeks
Housing cover, 1113120000, Weidmüller
FieldPower Box, IP65 with associated housing, polycarbonate, GF 10. Cover for the housing to protect against dirt from the outside. Mounting is done by screwing onto the mounting points provided.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Material | PC | |
| Width | 104 mm | |
| Height | 181 mm | |
| Depth | 122 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |