1104220000 | Weidmüller
Side element, PA, (W x H x D) 12.5 x 22.8 x 105.5 mm, light blue, for OMNIMATE enclosure, 1104220000
Order No.: 50P5823
EAN: 4032248878826
MPN:
1104220000
CH20M12 S PPSC BL 2013
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 4 Weeks
Side element, 1104220000, Weidmüller
Electronics housings, OMNIMATE housing- Series CH20M blue, Side element, Width: 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 12.5 mm | |
| Height | 22.8 mm | |
| Depth | 105.5 mm | |
| Colour | light blue | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |