1104190000 | Weidmüller
Cover, PA, (W x H x D) 12.5 x 100.3 x 15.5 mm, black, for OMNIMATE enclosure, 1104190000
Order No.: 50P5820
EAN: 4032248878765
MPN:
1104190000
CH20M12 F BK 2010
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover, 1104190000, Weidmüller
Electronic housings, OMNIMATE housing- series CH20M black, Front element, Width: 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PA | |
| Width | 12.5 mm | |
| Height | 100.3 mm | |
| Depth | 15.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |