1104180000 | Weidmüller
Base element, PA, (W x H x D) 12.5 x 109.2 x 107.4 mm, black, for OMNIMATE enclosure, 1104180000
Order No.: 50P5819
EAN: 4032248878819
MPN:
1104180000
CH20M12 B BK/OR
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.165 € *
Standard delivery time from the manufacturer is: 7 Weeks
Base element, 1104180000, Weidmüller
Electronics housings, OMNIMATE housing- CH20M series black, Base element, Width: 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base element | |
| Material | PA | |
| Width | 12.5 mm | |
| Height | 109.2 mm | |
| Depth | 107.4 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |