1104170000 | Weidmüller
Base element, PA, (W x H x D) 12.5 x 109.2 x 107.4 mm, black, for OMNIMATE enclosure, 1104170000
Order No.: 50P5818
EAN: 4032248878567
MPN:
1104170000
CH20M12 B BK/BK
Series: OMNIMATE Housing - Serie CH20M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.165 € *
Available in 6 Days: 70 pcs. - if ordered today
Base element, 1104170000, Weidmüller
Electronics housings, OMNIMATE housing- CH20M series black, Base element, Width: 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base element | |
| Material | PA | |
| Width | 12.5 mm | |
| Height | 109.2 mm | |
| Depth | 107.4 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |