1099580000 | Weidmüller
Enclosure feet, steel, (L x W x H) 112 x 35 x 10 mm, silver, 1099580000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5799 € *
Available in 6 Days: 50 pcs. - if ordered today
Mounting foot, 1099580000, Weidmüller
Mounting base. Simple and fast mounting of junction boxes by means of mounting feet in the field of Industrial Ethernet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | steel | |
| Length | 112 mm | |
| Width | 35 mm | |
| Height | 10 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |