1073350000 | Weidmüller

Base element, PA, (W x H x D) 22.5 x 109.3 x 107.4 mm, graphite gray, for OMNIMATE enclosure, 1073350000

Order No.: 50P4970
EAN: 4032248831432
MPN:
1073350000
CH20M22 B GGY/BK 2019
1073350000 Weidmüller Accessories for Enclosures Image 1
1073350000 Weidmüller Accessories for Enclosures Image 2
1073350000 Weidmüller Accessories for Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8437 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
3.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8437 €

Base element, 1073350000, Weidmüller

Electronics housing, OMNIMATE housing- series CH20M graphite grey, Base element, Width: 22.5 mm

Technical specifications
Filter Property Value
Product type base element
Material PA
Width 22.5 mm
Height 109.3 mm
Depth 107.4 mm
Colour graphite gray
Degree of protection (IP) IP20
Suitable for OMNIMATE enclosure
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes