1057540000 | Weidmüller
End plate, PA, (W x H x D) 27.2 x 108.2 x 23.8 mm, black, for enclosure, 1057540000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Available in 6 Days: 100 pcs. - if ordered today
End plate, 1057540000, Weidmüller
Electronics housing, RS 100 black, End plate, Width: 27.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | PA | |
| Width | 27.2 mm | |
| Height | 108.2 mm | |
| Depth | 23.8 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |