1057530000 | Weidmüller
DIN rail clamp, PA, (W x H x D) 17.5 x 79.2 x 26.6 mm, black, for enclosure, 1057530000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available: 14 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Profile housing, 1057530000, Weidmüller
Electronics housing Black, Snap-in base, Width: 17.55 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail clamp | |
| Material | PA | |
| Width | 17.5 mm | |
| Height | 79.2 mm | |
| Depth | 26.6 mm | |
| Colour | black | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP00/IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |