1040310000 | Weidmüller
Cable feed through plate, plastic, light gray, 1040310000
Order No.: 50P3620
EAN: 4032248768943
MPN:
1040310000
CABTITE KEL-DP 32/10
Cable gland plate, 1040310000, Weidmüller
Cable gland plate, Round, Snap-in, Cabtite, Elastomer, Light gray, -40 °C - 90 °C. Feed-through plate system for connection of several cables in one installation housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable feed through plate | |
| Material | plastic | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |