1020640000 | Weidmüller
End plate, PA, (L x W x H) 130.8 x 6.4 x 41.15 mm, orange, 1020640000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 12 Weeks
End plate, 1020640000, Weidmüller
Electronics housing orange, End plate, Width: 6.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | PA | |
| Length | 130.8 mm | |
| Width | 6.4 mm | |
| Height | 41.15 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |