1011590000 | Weidmüller
End plate, straight, PA, (L x W x H) 45 x 8 x 22.9 mm, orange, 1011590000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 2 Weeks
End plate, 1011590000, Weidmüller
Electronics housing, RS 45 orange, End plate, Width: 8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Design | straight | |
| Material | PA | |
| Length | 45 mm | |
| Width | 8 mm | |
| Height | 22.9 mm | |
| Colour | orange | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |