0935130000 | Weidmüller
Spacer, stainless steel, (W x H x D) 10 x 11.2 x 20 mm, 0935130000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8417 € *
Available in 6 Days: 20 pcs. - if ordered today
Spacer, 0935130000, Weidmüller
Klippon TB (Terminal box), Housing, Spacer for fastening mounting plates in the housing. The spacer is screwed for fastening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Material | stainless steel | |
| Width | 10 mm | |
| Height | 11.2 mm | |
| Depth | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181595 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |