0935110000 | Weidmüller

Spacer, stainless steel, (W x H x D) 10 x 11.2 x 10 mm, 0935110000

Order No.: 50P2003
EAN: 4032248699049
MPN:
0935110000
SP M6 10 S2
Series: Klippon TB
0935110000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8417 € *
Available in 6 Days: 20 pcs. - if ordered today
Total Price:
8.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8417 €

Spacer, 0935110000, Weidmüller

Klippon TB (Terminal box), Housing, Spacer for mounting mounting plates in the housing. The spacer is screwed for fastening.

Technical specifications
Filter Property Value
Product type spacer
Material stainless steel
Width 10 mm
Height 11.2 mm
Depth 10 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 73181595
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes