0164000000 | Weidmüller

Enclosure feet, steel, (W x H x D) 18 x 72 x 48 mm, silver, for mounting rail, 0164000000

Order No.: 50P0132
EAN: 4008190095345
MPN:
0164000000
TSTW 6/M6
Series: TSTW
0164000000 Weidmüller Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
1.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7493 €

Mounting rail support, 0164000000, WEIDMÜLLER

Accessories, Mounting rail support, Steel.

Technical specifications
Filter Property Value
Product type enclosure feet
Material steel
Width 18 mm
Height 72 mm
Depth 48 mm
Colour silver
Type of mounting screw M6
Suitable for mounting rail
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes