0101700000 | Weidmüller
Enclosure feet, steel, (W x H x D) 18 x 84 x 20 mm, silver, for mounting rail, 0101700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Available in 6 Days: 50 pcs. - if ordered today
Mounting foot, 0101700000, Weidmüller
Accessories, Mounting rail support, Steel, Mounting feet are screwed to the wall, for example, in order to mount the mounting rails on them.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | steel | |
| Width | 18 mm | |
| Height | 84 mm | |
| Depth | 20 mm | |
| Colour | silver | |
| Type of mounting | screw M6 | |
| Suitable for | mounting rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |